Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder Power Relays Flange Mount

<p>A range of flange mounting relays.</p>
  • Top flange mounting
  • 2 CO (DPDT-CO), DPST-NO (60-4387)
  • Dielectric strength between contacts of 1.5kW
  • Suitable for heavy duty load switching
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.82 series
Overall DimensionsL x W x H68.5 x 33.5 x 40.75mm inc flanges
DimensionsL x W x H51.5 x 33.5 x 31mm ex. flanges
Contact arrangement2 CO (DPDT-CO) DPST-NO (60-4387)
Contact ratingNO contacts30A at 250V AC
NC contacts10A at 250V AC
Contact arrangement2 pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time8/15ms
Finder part Nos.66.82.9.012.000060-4384
66.82.9.024.000060-4385
66.82.8.230.000060-4387
*Question functionality currently disabled


07 July 2014 Question by: Rapid Customer | Product code: 60-4385
Q. Any idea of the current rating of contacts when operated at rated coil voltage on 24V DC.
A. Hi Robert. Thank you for your question. The current ratings (maximum) are as follows: NO contacts 30A at 250V AC, NC contacts 10A at 250V AC.