Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder DC Miniature SPST 6A Relays

<p>A range of slim solid state 6A single pole relays.</p>
  • PCB mounting
  • 1 NO (SPST), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Dielectric strength between contacts of 1kW
  • 5kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +85°C
  • Finder 32.21 series
Dimensions20.3mm (L) x 10.2mm (W) x 10.7mm (H)
Contact arrangement1 NO (SPST)
Contact rating6A at 240V AC
Contact arrangementSingle pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time6ms
Finder part No's.32.21.7.005.230060-4090
32.21.7.012.230060-4091
32.21.7.024.230060-4092
*Question functionality currently disabled


25 January 2012 Question by: Rapid Customer | Product code: 60-4090
Q. I can not find any indication as to the polarity of the coil connections A1 and A2. Is it important as to which is + and which is -. As this is a DC coil I would have thought so, but I would have expected to find an indication somewhere.
A. Hi Gerard, thanks for your question. Our technical department have advised that these are not polarity sensitive, so it does not make a difference