Finder 66.82.8.230.0000 230V Relay DPST-NO AC 30A (Flange Mounting) 66.82

MPN
66.82.8.230.0000
Brand
Finder
Order Code
60-4387
Country of Origin
Italy

Discontinued


The Finder 230V Relay DPST-NO DC 30A (Flange Mounting) 66.82 is from the Finder range of flange mounting relays.


  • Top flange mounting
  • DPST-NO
  • Dielectric strength between contacts of 1.5kW
  • Suitable for heavy duty load switching
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.82 series
Coil Voltage 230V
Contact Configuration DPST-NO
Switching Current 2500VA
Coil Resistance 4000Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 68.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max (AC) 440V
Type V Relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 33.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot