Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Staedtler 8131 50 GB Fimo Air Dry Clay (Lightweight)

Order Code:  

34-7202

  Copy to clipboard
Brand: Staedtler  Copy to clipboard MPN: 8131 50 GB  Copy to clipboard EAN-13: 4007817813003
  • Country of Origin:
 Report an error

Discontinued

Buy Fimo Air Dry Clay (Lightweight) from Staedtler - an extremely lightweight, ready-to-use, water-based modelling clay that dries in the air and can be easily worked (drilled, glued, painted, varnished). The hardened material is particularly light, which makes it perfect for objects where weight is an issue, e.g. mobiles, and model-making.

Staedler Fimo air is the air-drying alternative that guarantees to put fresh wind in the sails of creative users. The classic clay-like modelling material is popular in nurseries, pre-schools, schools, after school clubs and homes. FIMOair's easy handling makes it really simple to shape attractive objects with and there is no baking or firing required.


  • Particularly soft and light
  • Clean to use
  • Especially suitable for hanging objects, such as mobiles
  • Easy to paint, e.g. with acrylic paints
  • No baking or firing needed
    Classpack contains:
  • 4x 250g white blocks
  • Step-by-step projects leaflet
Type Lightweight
Size 1000g
Material Air drying
Colour White

Reviews


Be the first to submit a review