Sealey FHSP30 Standard Blade Fuse Holder Splashproof 30Amp Pack of 10

Order Code:

84-1908

Brand: Sealey MPN: FHSP30 EAN-13: 5054511057034
Qty Unit Price (Ex VAT)
1+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Splashproof fuse holder for standard blade type up to 30A.

Model NoFHSP30
Nett Weight:0.28kg
Pack Qty:10
Rating:30A

Type Splashproof
Current Rating 30A
Lifetime Warranty No
Mounting Style Flying leads
Nett Weight 0.28kg
Pack Qty 10
Rating 30A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot