Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey FHS12 In-line Fuse Holder Assortment Set 12pc

Order Code:  

89-6043

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: FHS12  Copy to clipboard EAN-13: 5051747348851
 Report an error

Discontinued

Suitable for adding a fuse to vehicle's wiring looms. Fast, simple and strong. Easy application, no crimpers or strippers required. Includes two sizes of adaptor.

Model NoFHS12
AWG/Colour:16-14/Blue, 22-18/Red
Fuse Voltage Rating:32V
Maximum Fuse Rating:30A
Nett Weight:0.05Kg

Type In-line fuse holder
Material N/A
Diameter N/A
Lifetime Warranty No

Reviews


Be the first to submit a review