Sealey FHB30 Standard Blade Fuse Holder Black Nylon 30A Pack of 10

Order Code:

84-1903

Brand: Sealey MPN: FHB30 EAN-13: 5054511056990
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 100 despatched in 2 working days

Nylon fuse holder for standard blade type up to 30A.

Model NoFHB30
Colour:Black
Nett Weight:0.06Kg
Pack Qty:10
Rating:30A

Type Standard
Current Rating 30A
Body Material Nylon
Colour Black
Lifetime Warranty No
Nett Weight 0.06kg
Pack Qty 10
Rating 30A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot