Sealey FH20 Standard Blade Fuse Holder 20Amp Pack of 10

Order Code:

84-1901

Brand: Sealey MPN: FH20 EAN-13: 5054511057041
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fuse holder for standard blade type up to 20A.

Model NoFH20
Nett Weight:0.16kg
Pack Qty:10
Rating:20A

Type Standard
Current Rating 20A
Lifetime Warranty No
Mounting Style Flying leads
Nett Weight 0.16kg
Pack Qty 10
Rating 20A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot