Christmas Opening Hours and Delivery Dates here

Sauter FH 500. Digital Force Measuring Instrument

Order Code:

85-2846

Brand: Sauter MPN: FH 500 EAN-13: 4045761140615
Qty Unit Price (Ex VAT)
1+ £528.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

The Sauter FH 500 is a Top of the Range Universal Digital Force Gauge with an Internal Sensor that offers a whole host of features from Peak Hold to Statistical Analysis, compatible with the full range of Sauter test stands and supplied with Data Interface RS-232 for connecting to a PC for data collection and record keeping.

The Sauter covers a load range up to 500 Newtons.

What's in the Box?
Sauter FH 500
Rechargeable battery
Carrying case
Charger
Standard attachments as shown below,
5 pieces M3 x 8 Screws


  • Turnable display with backlight
  • Can be mounted on all manual test stands
  • Digital force gauge with internal sensor
  • Data interface RS-232, included
  • Standard attachments: as shown below, extension rod: 90mm
  • Delivered in a hard carrying case
  • Selectable measuring units: N, lb, kg
  • Real time or Peak Hold Mode to observe transients or capture peaks
  • Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output
  • Auto-Power-Off
  • Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
  • Manufacturer's part: Sauter FH 500

Type Force gauge
Measurement Range 500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot