Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT FG-8210 Function Generator

Order Code:  

55-7458

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 8210  Copy to clipboard EAN-13: 4016138833805
 Report an error

Discontinued

The Voltcraft FG 8210 function generator outputs signals from 0.1Hz up to 10MHz with different signal forms and adjustable amplitude and symmetry. The following waveforms are available sine, rectangle, triangle with DC to TTL-synchronous output, a linear wobble function, DC offset setting, and voltage-controlled frequency setting (VCF). The generator also has a frequency counter up to 100MHz.


  • Signal type sine, square and triangle
  • Frequency range 0.1Hz to 10MHz
  • Optional calibration to ISO/DAkkS
  • Square wave slew rate < 120 ns
  • Dimensions 240 x 90 x 270mm
  • Weight 3kg
Frequency Range 0.1 to 10000000Hz
Display Type LED
No. of Functions 7

Reviews


Be the first to submit a review