VOLTCRAFT FG 250D Function & Frequency Generator

MPN
FG 250D
Brand
VOLTCRAFT
EAN-13
4016138629453
Order Code
55-2319
Country of Origin
Germany

Discontinued


The VOLTCRAFT FG 250D function generator is easy to use and reliable for applications in the NF-range up to 250kHz. The FG 250D is suitable for testing control circuits, analogue and digital circuits, or for measuring the frequency response of LF amplifiers, filters and speakers. The amplitude of sine and triangular signals can be modified in the range from 100mV to 5Vpp. The amplitude of the rectangular signal corresponds to the TTL-level (+5V). A DC-voltage coupled output (DC) opens up many usage possibilities in digital circuits through the continuous offset setting.


  • Frequency range 1Hz to 250kHz in 1Hz steps
  • Sine, triangle, rectangle (TTL) settings
  • LCD display
  • Dimensions 225 x 73 x 212mm
  • Weighs 950g
Type Mains-powered
Frequency Range 0 to 250000Hz
Number of Channels 1
Dimension 225 x 73 x 212mm
Dimensions 225 x 73 x 212mm
Display Type LCD
Number of Functions 3

Trustpilot