Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Female BNC to Dual 4mm Binding Post

Order Code:  

17-2864

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2864  Copy to clipboard
 Report an error

Discontinued

This quality adaptor converts double banana jack test instruments to female BNC and permits single or double inline banana plugs to be used with equipment having a BNC male. The coaxial configuration is for added shielding protection. The BNC centre contact is gold plated, brass for low contact resistance. The body of the adaptor has cross holes to provide stack up connections. The binding posts are ideal for other wiring configurations and are colour coded red and black for easy identification. The combination of the BNC plug, banana sockets and binding posts are popular in test lab environments.


  • BNC shell is nickel plated for tarnish resistance
  • BNC centre connector gold plated
  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Length: 51mm
  • Voltage: 500V
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 500V
Current Rating N/A
Mount N/A

Reviews


Be the first to submit a review