Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FE6930 Push-fit Speaker Terminals

Order Code:  

35-0563

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FE6930  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.00
10+ £3.77
25+ £3.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
66 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Push-fit speaker terminals from Cliff with 8 poles (red black black red x2) and solder tags. The terminals are sprung to ensure a tight connection and quick release.


  • Material: ABS UL-94 HB, brass CZ108, spring steel
  • Finish: as moulded, nickel plated
  • Manufacturer's part FE6930
Type Speaker terminal
Length 65mm
Pin N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review