Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer FCA610 Firepower USB/FireWire Audio Interface

Order Code:  

35-5361

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: FCA610  Copy to clipboard EAN-13: 4033653170529
 Report an error

Discontinued

Behringer FCA610 Firepower FCA610 USB/FireWire Audio Interface
Behringer Firepower FCA610 Audiophile 6 In/10 Out, 24 Bit/96kHz FireWire/USB Audio/MIDI Interface with MIDAS Preamplifiers. Firepower Audio USB/FireWire audio interfaces are the ideal way to stream audio to and from your PC or Mac computer. These handy interfaces feature state-of-the-art Xenyx mic preamps, legendary the world over for their pristine clarity and high-headroom sonic performance, plus our 24 Bit/96kHz A/D-D/A converters will really respect your input. Both interfaces support Windows XP/Vista/7 plus Mac OS X and provide onboard phantom power for use with studio-grade condenser microphones. Hook up to the Behringer FCA Series and instantly turn your computer into a powerful recording/editing workstation.
The FCA Series allows you to converse with your computer in a language it understands... digital. When you connect line-level devices, such as synthesizers or the outputs of an audio mixer to an FCA1616 or FCA610, internal 24 bit A/D (Analog to Digital) converters swing into action, turning the audio signal into digital data. Now you can record and play back your masterpiece through a pair of active studio monitors or listen in the privacy of your favourite headphones.
Due to its small size and low-latency operation, 6 In / 10 Out architecture, plus 2 highly-acclaimed MIDAS designed mic preamps, the FCA610 is a dream come true for travelling musicians who record and edit on their laptops. The portable FCA610 can receive power from your computer's 6-pin FireWire bus or via the included external power supply. Built-in MIDI I/O allows you to connect keyboards and other outboard MIDI hardware. All standard I/O formats are supported including analog and S/PDIF (both coaxial and optical). The half-rack-space FCA610 stows easily in your travel kit.
On the rear panels of the FCA1616 and FCA610, you'll find ports for FireWire and USB 2.0. Inputs are balanced 1/4" jacks that accept a wide range of line-level devices. Outputs accept both balanced and unbalanced 1/4" connections. The two headphones jacks are conveniently located on the front panel, with a dedicated volume control.
Both Firepower FCA1616 and FCA610 interfaces feature state-of-the-art, high-resolution 24 bit A/D-D/A converters, supporting up to a 96kHz sampling rate. Reliable Windows XP, Windows Vista, Windows 7 drivers and Mac OS X support ensure ultra-low latency operation.
Because you'll want to take full advantage of your computer's recording, editing and podcasting potential, we've put together a massive software download at www.Behringer.com that includes Audacity (the most popular open source audio editor), Podifier, Juice, Podnova and Golden Ear (a great selection of podcasting software). You're ready to go live on your PC or Mac right out of the box! You also get more than 100 virtual instruments and 50 FX plug-ins, turning your computer into a complete home-based or mobile recording studio.


  • Audiophile audio interface with 24 Bit/96kHz resolution for virtually any digital recording/mixing environment
  • 2 state-of-the-art MIDAS designed mic preamplifiers, with phantom power, individual Pad, Low Cut and Hi-Z
  • Multi-channel audio and MIDI operation via FireWire or USB2.0
  • Compatible with popular recording software including Avid Pro Tools, Ableton Live, Steinberg Cubase, etc.
  • Streams 6 inputs / 10 outputs plus 1x MIDI I/O with ultra-low latency to your computer, supporting Mac OS X and Windows XP or higher
  • Ultra-flexible connectivity via analog and S/PDIF I/O ports (coaxial and optical)
  • Direct Monitoring and Main Volume control with "near-zero" latency
  • 2 powerful Headphone outputs with individual Volume control, Mono and Source signal select
  • Level control of your stereo or 7.1 active speaker system with a single knob turn
  • Smooth cross-fading between inputs and DAW playback signals while your record sessions
  • Status and signal presence indication for all analog and digital I/O
  • Powered via external power supply (included) or 6 pin FireWire bus
  • Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at www.Behringer.com
  • Standard port for Kensington security lock
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review