Tektronix FCA3100 Frequency Counter 300 MHz 50ps Time Resolution

MPN
FCA3100
Brand
Tektronix
Order Code
63-5991
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6690.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2027

The Textronix FCA3100 is a Timer/Counter/Analyser that packs many different functions into one feature-rich instrument. With industry leading frequency and time resolution, the FCA3000 comes with deep internal memory as standard, and a fast data transfer rate of 250k Samples/s to internal memory.

In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal.

A high-resolution screen is critical for R&D and production testing on today's demanding designs. The device delivers a 12-digit frequency resolution and for time measurements. With the unique display of the FCA3100, you can measure multiple parameters of the same signal from one test connection. To reveal signal quality issues like drift, intermittent transients, and stability, you can view the data as a real-time trend plot or a histogram with the FCA3100 graphical display mode, or you can use measurement statistics to track how signal parameters are changing over time. A single-button Analyse mode gives you fast insight into the behaviour of your device right on the timer/counter's display.


  • 300MHz /50ps
  • Up to 3 Input channels
  • Totalise measurement
  • Internal memory size: 3.75m readings
  • Continuous Data Streaming over USB/GPIB Bus during Measurement
  • 12 Digit/s frequency resolution
  • 0.001° Phase resolution
  • 1mV or better voltage resolution
  • 250k Sample/s data transfer rate to internal memory
  • Up to 15k sample/s data transfer rate over USB/GPIB bus
  • Up to 650 individually triggered measurements/s
  • Automated measurements: frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage, peak-to-peak voltage
  • Multi-parameter display
  • Trend plot mode
  • Measurement statistics mode
  • Histogram mode
  • Allan deviation
  • Zero dead-time frequency/period measurements
  • Programmable pulse output from 0.5Hz to 50MHz
  • USB Device and GPIB ports on rear panel for quick PC connectivity
  • GPIB Interface supports full SCPI-compatible programmability and offers an emulation mode for plug-and-play replacement in existing ATE systems
  • External arming input
  • 10MHz Reference oscillator output
  • Includes national instrument's LabVIEW SignalExpress™ TE limited
  • Edition software for connecting your bench
  • Manufacturer's part: Tektronix FCA3100
Type Analyser, counter, timer
Manufacturers Warranty 3 Years
Number of Channels 3

Reviews

Be the first to submit a review

Trustpilot