Tektronix FCA3000 Frequency Counter 300 MHz 100ps Time Resolution

MPN
FCA3000
Brand
Tektronix
Order Code
63-5990
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4320.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2027

The Textronix FCA3000 is a Timer/Counter/Analyser that packs many different functions into one feature-rich instrument. With industry leading frequency and time resolution, the FCA3000 comes with deep internal memory as standard, and a fast data transfer rate of 250k Samples/s to internal memory.

In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal.

A high-resolution screen is critical for R&D and production testing on today's demanding designs. The device delivers a 12-digit frequency resolution and for time measurements. With the unique display of the FCA3000, you can measure multiple parameters of the same signal from one test connection. To reveal signal quality issues like drift, intermittent transients, and stability, you can view the data as a real-time trend plot or a histogram with the FCA3000 graphical display mode, or you can use measurement statistics to track how signal parameters are changing over time. A single-button Analyse mode gives you fast insight into the behaviour of your device right on the timer/counter's display.


  • 300MHz /100ps
  • Up to 3 Input channels
  • 12 Digit/s frequency resolution
  • 0.001° Phase resolution
  • 3mV or better voltage resolution
  • Internal memory size: 750k readings
  • 250k Sample/s data transfer rate to internal memory
  • Up to 15k sample/s data transfer rate over USB/GPIB bus
  • Up to 650 individually triggered measurements/s
  • Automated measurements: frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage, peak-to-peak voltage
  • Multi-parameter display
  • Trend plot mode
  • Measurement statistics mode
  • Histogram mode
  • Allan deviation
  • Zero dead-time frequency/period measurements
  • Programmable pulse output from 0.5Hz to 50MHz
  • USB Device and GPIB ports on rear panel for quick PC connectivity
  • GPIB Interface supports full SCPI-compatible programmability and offers an emulation mode for plug-and-play replacement in existing ATE systems
  • External arming input
  • 10MHz Reference oscillator output
  • Includes national instrument's LabVIEW SignalExpress™ TE limited
  • Edition software for connecting your bench
  • Manufacturer's part: Tektronix FCA3000
Type Analyser, counter, timer
Frequency Range 0.001 Hz - 300 MHz
Manufacturers Warranty 3 Years
Number of Channels 3
Measurement statistics mode

Reviews

Be the first to submit a review

Trustpilot