Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer FCA1616 Firepower USB/FireWire Audio Interface

Order Code:  

35-5360

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: FCA1616  Copy to clipboard EAN-13: 4033653170512
 Report an error

Discontinued

Behringer FCA1616 Firepower USB/FireWire Audio Interface
Behringer Firepower FCA1616 Audiophile 16 In/16 Out, 24-Bit/96kHz FireWire/USB Audio/MIDI Interface with ADAT and MIDAS Preamplifiers. FIREPOWER AUDIO USB/FireWire audio interfaces are the ideal way to stream audio to and from your PC or Mac computer. These handy interfaces feature state-of-the-art Xenyx mic preamps, legendary the world over for their pristine clarity and high-headroom sonic performance, plus our 24-Bit/96kHz A/D-D/A converters will really respect your input. Both interfaces support Windows XP/Vista/7 plus Mac OS X and provide onboard phantom power for use with studio-grade condenser microphones. Hook up to the Behringer FCA Series and instantly turn your computer into a powerful recording/editing workstation.


Type USB/FireWire audio interface

Questions


*Question functionality currently disabled


20 November 2018 Question by: Rapid Customer | Product code: 35-5360
Q. 1) Will this work with the new MacMini 2018 which uses the Mojave OS? 2) Photo of rear shows only 8 line outputs so how are the cited 16 outputs connected? Thanks.
A. Hi David, thank you for your question. The manufacturer does not state this is compatible and do not appear to have released a driver for this as yet. The extra outputs include the USB and Firewire connection, as full product manual can be found here.

Reviews


Be the first to submit a review