Christmas Opening Hours and Delivery Dates here
Cliff FC681478 Locking DC Socket 2.1mm

Image Representative of Range

Cliff FC681478 Locking DC Socket 2.1mm

Order Code:

35-0547

Brand: Cliff MPN: FC681478
  • Quickly find another product in this range by Internal Diameter:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £0.806
10+ £0.758
25+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched same dayAdditional quantity lead time 7 weeks

A 2.1mm locking DC socket from Cliff with a solder connection and internal diameter of 2.1mm.


  • Colour: black
  • Contact resistance: 30mW max
  • Current rating: max: 2.0A, 16V DC
  • Insulation resistance: 100MW min at DC500V
  • Dielectric withstand voltage: AC 500V for 1 minute
  • Manufacturer's part FC681478
Type Locking DC socket
External Diameter 5.5mm
Internal Diameter 2.1mm
Orientation Right angle

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 11, 2016 | Question by: Rapid Customer | Product code: 35-0547
Q. 2.1mm locking DC socket 35-0547 Hi, I'm intending to fit this item into a small project box. With the terminals and the location pin pointing in the same direction, what would be the best way to locate and secure the socket to my plastic box. I see there is a "rounding" to one part of the body but don't think it will be enough of a lip to locate on the outside of my box. Any suggestions please.
A. Hi Alan, thank you for your question, 20-0980 is suitable for chassis mounting.

Reviews

Be the first to submit a review

You may also like


Trustpilot