A rewireable locking DC plug from Cliff designed for use with locking DC power sockets.
- 2.5mm diameter pin
- 24 AWG
- Twin core
- Rated 300V
- Solder termination
- Manufacturer's part FC6814775
Type |
Locking DC plug |
Orientation |
Straight |
External Diameter |
5.5mm |
Internal Diameter |
2.5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In