Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC681465P DC-10LP 5A 12VDC Dual Socket 2.5/2.1mm PCB Mount

Order Code:  

50-3263

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC681465P  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.25
10+ £1.02
50+ £0.908
100+ £0.796

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
286 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This PCB mounting DC power socket has been manufactured in PBT and is suitable for 2.1 and 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 4mm
  • Manufacturer part no. FC681465P
Type DC Socket
Internal Diameter 6.3mm
Pin Diameter 2.1 and 2.5mm
Plug construction Socket
Type (manufacturer type) FC681485P

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review