Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic FC681465 5A DC Jack socket 2.1/2.5mm - Solder lugs

Order Code:  

50-3264

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC681465  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.937
10+ £0.677
50+ £0.645
100+ £0.625

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
68 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This PCB mounting DC power socket has been manufactured in PBT and will suit both 2.1 and 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 4mm
  • Manufacturer part no. FC681465
Type DC Jack socket
Current Rating 5A
Internal Diameter 4mm
Pin Diameter 2.1 und 2.5mm
Plug construction Socket
Type (manufacturer type) FCR681465

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review