Christmas Opening Hours and Delivery Dates here

TruPower FC67211 An501 5A Circuit Breaker

Order Code:

26-1185

Brand: TruPower MPN: FC67211

Discontinued


Miniature auto-resetting circuit breaker suitable for protecting equipment against over-current conditions including audio speakers, amplifiers and power supplies.


  • Current rating 5A
  • Interrupting capacity 50A
  • Moulded in phenolic resin with PCB pins on a 7.5mm pitch
  • Dimensions 22 x 12.6 x 6mm
  • Rated at 250V AC
Type Thermal over current
Current Ratng 5A
Mounting PCB
Interrupting Capacity 50A

You may also like


Trustpilot