TruPower FC67203 An161 1.6A Circuit Breaker

MPN
FC67203
Brand
TruPower
Order Code
26-1125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.12
25+ £2.59
100+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 7 weeks

Miniature auto-resetting circuit breaker suitable for protecting equipment against over-current conditions including audio speakers, amplifiers and power supplies.


  • Current rating 1.6A
  • Interrupting capacity 20A
  • Moulded in phenolic resin with PCB pins on a 7.5mm pitch
  • Dimensions 22 x 12.6 x 6mm
  • Rated at 250V AC
Type Thermal over current
Current Rating 20a
Voltage Rating - AC 250V AC
Mounting PCB
Current Ratng 1.6A
Interrupting Capacity 20A

Reviews

Be the first to submit a review

Trustpilot