Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Epson Toyocom Q13FC1350000401 Fc-135 W/crystal 32.768KHz SMT 12.5pf

Epson Toyocom Q13FC1350000401 Fc-135 W/crystal 32.768KHz SMT 12.5pf

Order Code:  

90-0250

  Copy to clipboard
Brand: Epson Toyocom  Copy to clipboard MPN: Q13FC1350000401  Copy to clipboard
 Report an error

Discontinued

3.2x1.5mm low profile SMD watch crystal, Epson Toyocom FC-135 series, 32.768KHz frequency, 20ppm tolerance, FC-135, 12.5pF load capacitance, 70K ESR, fundamental resonance, two SMT watch crystals that are small enough to be suitable for High-Density mounting, tuning fork cut crystal, for use in small communications devices.
Frequency 0.033MHz
Case SMD watch crystal

Reviews


Awesome

Reviewed by: - 16 January 2013
This really came in handy during my project