Sealey FBOL900 Folding Bollard 900mm

Order Code:

94-3310

Brand: Sealey MPN: FBOL900 EAN-13: 5054511538618
Qty Unit Price (Ex VAT)
1+ £104.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Constructed from heavy-duty Ø114 steel pipe. Features integral lock. Sturdy 200 x 220mm base plate with four pre-drilled Ø13.5mm holes for fixing to floor (fixings not included).
  • Constructed from heavy-duty Ø114mm steel pipe, standing 900mm tall including metal hoop.
  • Sealed top section with a fixed metal hoop to run a chain or cordon through (maximum Ø24mm), which also acts as a handy grip when lifting or lowering.
  • Ideal for protecting designated parking, or preventing unwanted use of passage outside of chosen hours.
  • Sturdy 200 x 220mm base plate with four pre-drilled Ø13.5mm holes for fixing to floor (fixings not included).
  • Integral lock recessed in base section, which releases the base of the bollard, allowing it to pivot 90° to lay flat on its protective rubber pad.
  • Once bollard arm is horizontal the maximum height is 130mm, for ample vehicle clearance.
  • Model No. FBOL900
Maximum Height 900mm
Minimum Height 130mm
Nett Weight 10.76kg
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot