Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Fast Fitting Black Feet 20mm

Order Code:  

31-0605

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: MI-2004  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.283
100+ £0.258
1000+ £0.226

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2,077 in Stock, despatched same dayAdditional quantity lead time 4 months

Black rubber feet ideal for instrument cases.


  • Attached by pushing through hole and then securing with a push-rivet
  • Rivet opens up flanges 'dove-tailing' the foot into the case
  • Considerably reduces assembly time
  • Diameter 20mm reducing to 18mm, height when fitted 10mm
  • Fixing hole diameter 8mm
Shape Round
Colour Black
Size 20 x 10mm
Material Rubber
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review