Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea 3110KL-05W-B50-P00 Fan

Order Code:  

51-2966

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: 3110KL-05W-B50-P00  Copy to clipboard
 Report an error

Discontinued

This powerful and quiet-running 24V DC axial fan with ball bearings from NMB® satisfies the most stringent of quality standards.


  • Clockwise rotation
  • Plastic impeller and casing
  • Speed 3250rpm
  • Dimensions 80 x 80 x 25mm
  • Current 0.12A
  • Manufacturer's part 3110KL-05W-B50-P00
Dimensions 80 x 80 x 25mm
Voltage 24V
Bearings Ball
Speed 3250rpm
Airflow 38.8CFM
Noise 34dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review