Christmas Opening Hours and Delivery Dates here

NMB Minebea 3110KL-04W-B50-P00 FAN 80X80 MM 12V

Order Code:

51-2965

Brand: NMB Minebea MPN: 3110KL-04W-B50 EAN-13: 2050000073953
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 available to back orderBack-order availability date - 14/01/2026

This powerful and quiet-running 12V DC axial fan with ball bearings from NMB® satisfies the most stringent of quality standards.


  • Clockwise rotation
  • Plastic impeller and casing
  • Speed 3250rpm
  • Dimensions 80 x 80 x 25mm
  • Current 0.23A
  • Manufacturer's part 3110KL-04W-B50-P00
Voltage 12V
Dimensions 80 x 80 x 25mm
Air Flow 38.8CFM
Bearing Type Ball
Noise 34dB(A)
RPM 3250rpm
Operating Temperature -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot