Christmas Opening Hours and Delivery Dates here

Faithfull FAIZ25040A/K Circular Saw Blade Anti Kick 250 x 30mm x 40T

Order Code:

95-6866

Brand: Faithfull MPN: FAIZ25040A/K EAN-13: 5023969217253
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Faithfull Professional Circular Saw Blade Anti Kick with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up. Suitable for use with table saws, radial arm saws and mitre saws, helps eliminate kick due to over feeding.

Specification

Blade Diameter: 250mm.
Bore: 30mm.
Teeth: 40.
Bush: 25 & 16mm.
Rake: POS.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot