Christmas Opening Hours and Delivery Dates here

Faithfull FAIZ23520 TCT Circular Saw Blade 235 x 35mm x 20T POS

Order Code:

95-8762

Brand: Faithfull MPN: FAIZ23520 EAN-13: 5023969216454
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Available in a variety of sizes with different tooth counts that allow the user to select the correct blade for the job in hand.

All the blades in this range fit most popular makes of power machines.

This Faithfull TCT Circular Saw Blade has the following specification:

Application: Fast Rip.
Blade Diameter: 235mm.
Bore: 35mm.
Teeth: 20.
Bush: 30, 25 & 16mm.
Rake: POS.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot