Faithfull FAIZ21648Z TCT Circular Saw Blade Zero Degree 216 x 30mm x 48T

MPN
FAIZ21648Z
Brand
Faithfull
EAN-13
5023969216430
Order Code
95-8774
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Specially manufactured for use with mitre saws and radial arm saws. For safety purposes, a zero degree blade must be used to avoid kickback when cutting timber by means of lowering the blade onto the workpiece.

This Faithfull TCT Circular Saw Blade has the following specification:

Blade Diameter: 216mm.
Bore: 30mm.
Teeth: 48.
Rake: ZERO.


Type Blade
Bore/Bush 30mm
Diameter 216mm
Kerf 2.5mm
Rake ZERO
Teeth 48

Reviews

Be the first to submit a review

Trustpilot