Christmas Opening Hours and Delivery Dates here

Faithfull FAIZ1504 TCT Circular Saw Blade 150 x 20mm x 40T POS

Order Code:

95-8743

Brand: Faithfull MPN: FAIZ1504 EAN-13: 5023969210490
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Available in a variety of sizes with different tooth counts that allow the user to select the correct blade for the job in hand.

All the blades in this range fit most popular makes of power machines.

This Faithfull TCT Circular Saw Blade has the following specification:

Application: General Purpose.
Blade Diameter: 150mm.
Bore: 20mm.
Teeth: 40.
Bush: 16 & 13mm.
Rake: POS.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot