Faithfull FAIZ12814 TCT Circular Saw Blade 128 x 20mm x 14T POS

MPN
FAIZ12814
Brand
Faithfull
EAN-13
5023969216300
Order Code
95-8740
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Available in a variety of sizes with different tooth counts that allow the user to select the correct blade for the job in hand.

All the blades in this range fit most popular makes of power machines.

This Faithfull TCT Circular Saw Blade has the following specification:

Application: Fast Rip.
Blade Diameter: 128mm.
Bore: 20mm.
Teeth: 14.
Bush: 16 & 13mm.
Rake: POS.


Type Blade
Bore / Bush 20mm / 16, 13
Diameter 128mm
Kerf 2.5mm
Rake POS
Teeth 14

Reviews

Be the first to submit a review

Trustpilot