Christmas Opening Hours and Delivery Dates here

Faithfull FAISOC129 Hexagon Socket 1/2in Drive 9mm

Order Code:

95-7758

Brand: Faithfull MPN: FAISOC129 EAN-13: 5023969272191
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

These Faithfull Hexagon Sockets are professional, high quality metric sockets, forged from chrome vanadium steel which is hardened, tempered and satin chrome plated for corrosion protection.

1/2in Square Drive is the most popular drive size used in the UK and Ireland, due to its strength and durability. Faithfull sockets have a hexagon design that gives an accurate fit on both nuts and bolts and the chamfered end allows easy nut location and entry.

The FAISOC129 Hexagon Socket has the following specifications:
Drive: 1/2 inch square.
Size: 9mm Hexagon.


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot