Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Faithfull FAIPLANE778 No.778 Rebate Plane

Standard range
Order Code:  

95-8311

 
Brand: Faithfull MPN: FAIPLANE778 EAN-13: 5023969234700
Qty Unit Price (Ex VAT)
1+ £46.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/11/2024

The Faithfull 778 plane is designed to cut rebates up to 38mm (11/2in) and is guided by an adjustable fence supported on two guide rods. The rods can be pushed through which allows the fence to be used on either side of the plane. A twin position cutter enhances the versatility of this plane.

The plane features a quality cast iron body with accurately ground base, two position cutter for rebate and bull nose work, a double sided adjustable fence, a spur for cross grain cutting and is supplied with an accurate depth stop.

With the cutter in the centre position, the plane can be used for cutting rebates, and has a fine screw adjuster for precise control of the depth of cut.

With the cutter moved to the front position, the plane can also be used for cutting into corners (bullnose work).

5-year guarantee.
Presented in a hinged wooden box.

Cutter Width: 38mm.
Overall Length: 255mm.


Type Rebate plane

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot