Christmas Opening Hours and Delivery Dates here

Faithfull FAIMFWAVY SK7 Wavy Edge Insulation Cutter Blade 100mm

Order Code:

95-9100

Brand: Faithfull MPN: FAIMFWAVY EAN-13: 5023969000039
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £8.76 £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Faithfull SK7 Wavy Edge Insulation Cutter Blade is perfect for making fast, precise and deep cuts. It is specially designed for cutting insulation board, but can also be used on foam and other soft materials. Manufactured from high-carbon SK7 steel for a long life.

Compatible with many multi-function, oscillating power tools.

Specification:

Cutting Length: 100mm
Width: 8-28mm
Material: SK7 blued steel


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot