Faithfull FAIMFKIT10 Multi-Function Tool Mixed Blade Set 10 Piece

Order Code:

95-8269

Brand: Faithfull MPN: FAIMFKIT10 EAN-13: 5023969300511
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £38.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 10 piece Faithfull Multi-Function Tool Blade Set contains a selection of the most popular blades for cutting wood, man-made boards and metal, for cutting and grinding ceramics and stone and removing grout and scraping applications. Compatible with many multi-function oscillating power tools.

Contents:

2 x Flush Cut CrV Wood Blades Side Set: 34mm and 68mm.

This fast cutting saw blade has a broad range of applications with ground, side set hardened teeth. Quick cutting performance in soft wood, plastics, plasterboard, plastic pipes and similar materials.

1 x Radial CrV Wood Wavy Blade 87mm.
This radial saw blade has a broad range of applications and is ideal for flush and plunge cutting. With wavy set, hardened teeth. For sawing woods, plastics and plasterboard.

2 x Flush Cut Bi-Metal Wood/Metal Blades: 10mm and 22mm.
The HSS wavy set teeth on this bi-metal blade make it ideal for sawing wood, copper and aluminium pipes, sheet metal, plastics and profiles. Ideal for many flush cutting applications and plunge cutting in plasterboard.

1 x HSS Radial Blade Wood/Metal 80mm.
The HSS wavy set teeth on this bi-metal blade make it ideal for sawing wood, copper and aluminium pipes, sheet metal, plastics and profiles. Ideal for cutting veneered and laminated boards as well as parquet in flooring and partition wall applications.

1 x Carbide Grit Delta Rasp 80mm.
This blade is ideal for the removal of: mortar or tile adhesive (e.g. When replacing damaged tiles) and carpet adhesive residues from a mineral surface. It also is perfect for rough grinding of filler, tile adhesives, concrete, stone and wood. For use with or without dust extractor.

1 x Carbide Grit Saw Blade 65mm.
Ideal for a broad range of applications with carbide grit edge. Cuts tiles, plaster, porous concretes and similar construction materials. Suitable for cutting out damaged tile joint and for cutting grooves in plaster, porous concrete and similar construction materials.

1 x Diamond Boot Ultra Thin Saw Blade 65mm.
This diamond boot blade will remove tough grout from between tiled surfaces. Its efficient shape allows aggressive grinding without damaging the tile. Long lasting blade enables continuous work on large projects.

1 x CrV Flexible Scraper 52mm.
This flexible scraper is ideal for removing soft carpet adhesive residues, paint, silicone joints and for many other scraping applications.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot