Faithfull FAIDETBAT Battery Tester for AA, AAA, C, D & 9V

MPN
BT1
Brand
Faithfull
EAN-13
5023969299655
Order Code
95-6568
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 20 despatched in 2 working days

This Faithfull Battery Tester is simple and easy-to-use on most types of standard domestic and rechargeable batteries. It helps to ensure the batteries are fully charged and ready for use. A simple analogue needle display indicates the power level of the batteries (good, low or replacement required). An adjustable arm allows the tester to accommodate the testing of D, C, AA, AAA, 9V 6F22 and 1.5V button cell batteries, and folds down for easy storage.

Features:
Analogue needle indicator.
Tests D, C, AA, AAA, 9V 6F22 batteries.
Tests 1.5V button cell batteries.

NOTE:
The tester is activated by the battery being checked. Keep test time as short as possible to avoid unnecessary battery drain.


Type Tester
Battery Size Various
Display Analogue
Nominal Voltage 1.5 to 9V

Reviews

Be the first to submit a review

Trustpilot