Faithfull FAIDCD152 Dry Diamond Core Bit 152 x 150mm

Order Code:

95-7220

Brand: Faithfull MPN: FAIDCD152 EAN-13: 5023969314389
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Faithfull Dry Diamond Core Bits combine a professional quality 1/2in BSP threaded core with premium 8mm fluted turbo cut diamond segments. They are manufactured to offer exceptional wear and speed of cut. The V-groove segments assist in clearing debris when in use.

Ideal for use in plumbing, electrical and general building installations to cut clean holes in brick and concrete blocks.

Suitable for rotary use ONLY! Must not be used on percussion/hammer mode.

For use with a power drill of 850 watts upward, equipped with a safety clutch and a variable speed function

Do not use Diamond Cores larger than Ø78mm with SDS Plus drills as this may result in damage to the power tool or SDS adaptor.

Diamond Cores give the best results when used with a purpose-built core drilling machine.

1 x Faithfull Dry Diamond Core Bit 152 x 150mm


Type Core bit
Diameter 38mm
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot