Faithfull FAICR8 8 Pocket Chisel Roll 32 x 50cm

MPN
FAICR8
Brand
Faithfull
EAN-13
5023969001005
Order Code
95-6850
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 50 despatched in 2 working days

The Faithfull Chisel Roll is made from a hardwearing nylon backed polyester material which is double stitched at stress points and edged for extra strength.

Contains pockets for various sized chisels and small tools and a zip-up compartment for storing small tools or paperwork. Three elastic loops are provided for secure pen or pencil storage.

New improved design features wider pockets to fit chisels with or without blade guards. The chisel size is printed on the pocket for easy product selection.

1 x Faithfull 8 Pocket Chisel Roll 33 x 40cm


Type Chisel roll
Pockets 8
Size 320 x 500mm

Reviews

Be the first to submit a review

Trustpilot