Faithfull FAICHDS80 D-Shackle Zinc Plated 8mm (Pack 2)

Order Code:

95-7234

Brand: Faithfull MPN: FAICHDS80 EAN-13: 5023969274027
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

Faithfull 'D' shackles, also known as chain shackles, are versatile fittings that have many uses. Ideal for fixing or joining lengths of chain or coupling hooks, often used in conjunction with rope for marine and equestrian use. Heavy-duty construction with threaded pin enclosure.

Chain accessories should never be used for any overhead lifting, load binding or towing applications.

These Faithfull D-Shackles have the following specifications:

Body ;& ;Pin size: 8mm. ;
Inside Length & Width: 30 x 16mm. ;
Finish: Zinc Plated. ;
Quantity: 2.


Type Chain

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot