Faithfull FAICHCUT25Z Zinc Plated Chain 2.5mm x 2.5m - Max. Load 50kg

Order Code:

95-9777

Brand: Faithfull MPN: FAICHCUT25Z EAN-13: 5023969255774
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These Faithfull welded steel chains are made with the link side welded for extra strength. They have mild steel welded straight links made to form an A style short link chain. The chains are bright zinc plated and ideal for general purpose applications such as securing loads.


Maximum load figures quoted are for guidance only.
These chains are test load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

The Faithfull FAICHCUT25Z Zinc Plated Chain has the following specifications:
Size: 2.5mm x 2.5m
Finish: Zinc


Type Chain

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot