Christmas Opening Hours and Delivery Dates here

Faithfull FAIBRBC13FLH Bassine/Cane Flat Broom 325mm (13in)

Order Code:

95-6564

Brand: Faithfull MPN: FAIBRBC13FLH EAN-13: 5023969000381
  • RoHS Compliant
  • Country of Origin: Sri Lanka
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £17.00 £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

The Faithfull Bassine/Cane Flat Broom is suitable for use in dry conditions. Cane combined with bassine provides a natural brush that has the good sweeping characteristics of bassine with added stiffness, thanks to the cane. Best used dry as can distort if used wet.

Broom head supplied complete with handle.

Specification:

Width: 325mm (13in)
Handle Length: 1.37m (54in)
Socket: 28mm (1.1/8in)
Replacement Handle Code: FAIRH54118


Type Broom

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot