Faithfull FAIAUJERRY20 Green Jerry Can - Metal 20 litre

MPN
FAIAUJERRY20
Brand
Faithfull
EAN-13
5023969308272
Order Code
95-8207
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A heavy-duty all steel jerry can featuring a lockable filler cap fitted with a rubber seal to prevent leaks and evaporation. Cans are painted both internally and externally to inhibit corrosion and are certified to UN standards for the storage of Group II flammable liquids.

The storage and transportation of flammable liquids for domestic and commercial purposes are covered by extensive government legislation (The Petroleum Consolidation Regulations 2014) (PCR). It is the user's responsibility to ensure that these regulations are fully observed and that all legal requirements are met.

Full details relating to the storage and transportation of flammable liquids are available from the HSE

NOTE: these cans are not suitable for the storage of drinking water.

Size: 20 litre.



(Health and Safety Executive) government website www.hse.gov.uk.
Type Fuel can
Material Steel
Capacity 20L
Colour Green
Size 20litre

Reviews

Be the first to submit a review

Trustpilot