Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM F9BX/840 Pls Single Fluorescent 2pin G23 9W

Order Code:  

23-4974

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F9BX/840  Copy to clipboard EAN-13: 5051203016980
 Report an error

Discontinued

A 9W single tube compact fluorescent light bulb.


  • Compact fluorescent lamp
  • 9W power rating
  • 60V voltage rating
  • 600lm luminous intensity
  • G23 base
  • 10,000hrs rated life
  • 4000K colour temperature
  • Cool white bulb finish
  • 82 colour rendering index
  • Up to 73% energy-saving compared to GLS lamps
  • 10 times the lamp life of GLS lamps
  • Excellent colour rendering
  • Suitable for wall & ceiling luminaries
Lamp Type Compact fluorescent
Base Type G23
Voltage Rating 60V
Power Rating 9W

Reviews


Be the first to submit a review