Sealey F99240 Funnel with Closing Lid Ø240mm

MPN
F99240
Brand
Sealey
EAN-13
5051747522831
Order Code
89-7266
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty polyethylene funnel resistant to oil, fuel and some acids. Features contoured body for easy handling, dust cover and flexible spout. Fitted with integral wire mesh filter to keep contaminants out. Manufactured with splash-proof curved funnel opening.
  • Heavy-duty polyethylene funnel resistant to oil, fuel and some acids.
  • Supplied with 2""BSP drum adaptor for direct fitting to 205L drum.
  • Features contoured body for easy handling, dust cover and flexible spout.
  • Fitted with integral wire mesh filter to keep contaminants out.
  • Manufactured with splash-proof curved funnel opening.
  • Model No. F99240
Type Funnel
Material Polyethylene (PE)
Diameter 240mm
Nett Weight 0.33kg
Spout Type Fixed/Flexible

Reviews

Be the first to submit a review

Trustpilot