Sealey F94 Funnel Set 4pc Economy Fixed Spout

MPN
F94
Brand
Sealey
EAN-13
5054511703894
Order Code
94-0228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polyethylene funnel set suitable for many fluids including oil, antifreeze and windscreen wash. Set comprises Ø77mm, Ø96mm, Ø113mm and Ø138mm funnels with hanging tabs. Not suitable for acetone, gun wash, thinners or petrol.
  • Polyethylene funnel set suitable for many fluids including oil, antifreeze and windscreen wash.
  • Set comprises Ø77mm, Ø96mm, Ø113mm and Ø138mm funnels with hanging tabs.
  • Not suitable for acetone, gun wash, thinners or petrol.
  • Model No. F94
Type Funnel set
Material Polyethylene (PE)
Diameter Ø77, 96, 113, 138mm
Nett Weight 0.60kg
Spout Type Fixed

Reviews

Be the first to submit a review

Trustpilot