Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM F382DT5/835/4P 2d Fluorescent Tube - 38W 4-pin 3500

Order Code:  

23-4228

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F382DT5/835/4P  Copy to clipboard EAN-13: 5013588041803
 Report an error

Discontinued

Energy saving biax 2D fluorescent 38W 4-pin tube for use as a replacement in 2D style luminaries and fittings, suitable for applications in hotels, motels, restaurants and utility areas.


  • Operating voltage is 115V to 117V
  • 3000lm luminous intensity
  • 3500K colour temperature
  • White bulb finish
  • 16mm diameter
  • Lamp Type Compact fluorescent
    Base Type GR10q
    Voltage Rating 117V
    Power Rating 38W

    Reviews


    Be the first to submit a review