Sealey F3 Funnel Large 250mm with Filter

MPN
F3
Brand
Sealey
EAN-13
5024209320962
Order Code
89-1758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polyethylene funnel resistant to oil, fuel and some acids. Rigid straight spout with ventilation tube and filter. Grip tab with integral hanging eye.
  • Polyethylene funnel resistant to oil, fuel and some acids.
  • Rigid straight spout with ventilation tube and filter.
  • Grip tab with integral hanging eye.
  • Model No. F3
Type Funnel
Material Polyethylene (PE)
Diameter 250mm
Nett Weight 0.22kg
Spout Type Fixed

Reviews

Be the first to submit a review

Trustpilot