Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Eterna DE1340EB DE-4 Pin Low Energy Fluorescent Lamp 13W G24q-1 4000K

Order Code:  

23-4999

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: DE1340EB Copy to clipboard EAN-13: 5013845042314
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.911

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

A double turn, low energy lamp for use with electronic control gear and dimmer systems.


  • 240V 50Hz 13W
  • Cap style 4-pin rectangular (G24q-1)
  • Lumens 900
  • Light output comparable with a conventional 60W bulb
  • Length 120mm
  • Diameter 34mm
  • Finish cool white
  • Life hours 12000
Base Type G24
Colour Clear
Lamp Type Compact fluorescent lamp
Power Rating 13W
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot